CMF2047K000GNRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.34258
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.34258
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.59141
Datasheet
47 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF2047K000GNRE

DigiKey Part Number
CMF2047K000GNRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF2047K000GNRE
Description
RES 47K OHM 1W 2% AXIAL
Customer Reference
Detailed Description
47 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF2047K000GNRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF2047K000GKEAVishay Dale0CMF2047K000GKEA-NDkr.2.34258Parametric Equivalent
CMF2047K000GNEAVishay Dale0CMF2047K000GNEA-NDkr.2.34258Parametric Equivalent
CMF2047K000GNEBVishay Dale0CMF2047K000GNEB-NDkr.2.59141Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types