Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF20470R00JNEA | |
|---|---|
DigiKey Part Number | CMF20470R00JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF20470R00JNEA |
Description | RES 470 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF20470R00JNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF20470R00GKEK | Vishay Dale | 0 | CMF20470R00GKEK-ND | kr.32.11970 | Upgrade |
| CMF20470R00JKEA | Vishay Dale | 0 | CMF20470R00JKEA-ND | kr.2.34258 | Parametric Equivalent |
| CMF20470R00JNEB | Vishay Dale | 0 | CMF20470R00JNEB-ND | kr.2.59141 | Parametric Equivalent |
| CMF20470R00JNEK | Vishay Dale | 0 | CMF20470R00JNEK-ND | kr.32.11970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.34258 | kr.5,856.45 |
| Unit Price without VAT: | kr.2.34258 |
|---|---|
| Unit Price with VAT: | kr.2.92823 |


