CMF2027R000JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.34258
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet
27 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF2027R000JNEB

DigiKey Part Number
CMF2027R000JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF2027R000JNEB
Description
RES 27 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF2027R000JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF2027R000GKEKVishay Dale0CMF2027R000GKEK-NDkr.32.11970Upgrade
CMF2027R000JNEAVishay Dale0CMF2027R000JNEA-NDkr.2.34258Parametric Equivalent
CMF2027R000JNEKVishay Dale0CMF2027R000JNEK-NDkr.32.11970Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.59141kr.2,591.41
Manufacturers Standard Package
Unit Price without VAT:kr.2.59141
Unit Price with VAT:kr.3.23926