CMF078R2000JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.78148
Datasheet

Upgrade


YAGEO
In Stock: 3.555
Unit Price: kr.1.39000
Datasheet
8.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF078R2000JNEA

DigiKey Part Number
CMF078R2000JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF078R2000JNEA
Description
RES 8.2 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF078R2000JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF078R2000GNEKVishay Dale0CMF078R2000GNEK-NDkr.32.11970Upgrade
CMF078R2000JNEKVishay Dale0CMF078R2000JNEK-NDkr.32.11970Parametric Equivalent
CMF078R2000JNRE80Vishay Dale0CMF078R2000JNRE80-NDkr.1.78148Parametric Equivalent
FMP100JR-52-8R2YAGEO3.55513-FMP100JR-52-8R2CT-NDkr.1.39000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.35238kr.31,761.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.35238
Unit Price with VAT:kr.7.94048