
CMF07680R00GKR6 | |
|---|---|
DigiKey Part Number | 541-CMF07680R00GKR6TR-ND - Tape & Reel (TR) 541-CMF07680R00GKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF07680R00GKR6 |
Description | RES 680 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 680 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07680R00GKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S681GB14 | Vishay Dale | 87 | 541-RL20S681GB14-ND | kr.56.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.36500 | kr.23.65 |
| 25 | kr.2.01120 | kr.50.28 |
| 50 | kr.1.78660 | kr.89.33 |
| 100 | kr.1.59700 | kr.159.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.51152 | kr.1,511.52 |
| 2.000 | kr.1.34218 | kr.2,684.36 |
| 3.000 | kr.1.25612 | kr.3,768.36 |
| 5.000 | kr.1.23630 | kr.6,181.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

