CMF0751R000JKEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22294
Datasheet
51 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0751R000JKEB

DigiKey Part Number
CMF0751R000JKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF0751R000JKEB
Description
RES 51 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0751R000JKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5551R000FKEBVishay Dale0CMF5551R000FKEB-NDkr.1.47494Direct
CMF0751R000GKEKVishay Dale0CMF0751R000GKEK-NDkr.32.11970Upgrade
RNF12JTD51R0Stackpole Electronics Inc0RNF12JTD51R0-NDkr.0.22294Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.21672kr.2,216.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.21672
Unit Price with VAT:kr.2.77090