CMF07510R00JKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Upgrade


YAGEO
In Stock: 3.066
Unit Price: kr.0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17658
Datasheet
510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07510R00JKEB

DigiKey Part Number
CMF07510R00JKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF07510R00JKEB
Description
RES 510 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07510R00JKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF07510R00JKEAVishay Dale0CMF07510R00JKEA-NDkr.0.99534Parametric Equivalent
CMF07510R00JKEKVishay Dale0CMF07510R00JKEK-NDkr.32.11970Parametric Equivalent
FMP100JR-52-510RYAGEO3.066510WCT-NDkr.0.82000Upgrade
RNF12JTD510RStackpole Electronics Inc0RNF12JTD510R-NDkr.0.17658Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.21672kr.2,216.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.21672
Unit Price with VAT:kr.2.77090