CMF074K7000GKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.67058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.38650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.68777
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.12154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.60212
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5.471
Unit Price: kr.3.46000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 98
Unit Price: kr.2.75000
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF074K7000GKR6

DigiKey Part Number
541-CMF074K7000GKR6TR-ND - Tape & Reel (TR)
541-CMF074K7000GKR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF074K7000GKR6
Description
RES 4.7K OHM 1/2W 2% AXIAL
Customer Reference
Detailed Description
4.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF074K7000GKR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types