CMF07470K00GNEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.21672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 956
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.21672
Datasheet
470 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07470K00GNEK

DigiKey Part Number
CMF07470K00GNEK-ND
Manufacturer
Manufacturer Product Number
CMF07470K00GNEK
Description
RES 470K OHM 1/2W 2% AXIAL
Customer Reference
Detailed Description
470 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07470K00GNEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF07470K00GKEBVishay Dale0CMF07470K00GKEB-NDkr.2.21672Parametric Equivalent
CMF07470K00GKR6Vishay Dale956541-CMF07470K00GKR6CT-NDkr.3.87000Parametric Equivalent
CMF07470K00GNEBVishay Dale0CMF07470K00GNEB-NDkr.2.21672Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.32.11970kr.3,211.97
Manufacturers Standard Package
Unit Price without VAT:kr.32.11970
Unit Price with VAT:kr.40.14963