Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF0739R000JNEA | |
|---|---|
DigiKey Part Number | CMF0739R000JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF0739R000JNEA |
Description | RES 39 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0739R000JNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5539R000FHEA | Vishay Dale | 0 | CMF5539R000FHEA-ND | kr.1.02248 | Upgrade |
| CMF7039R000JKEK | Vishay Dale | 0 | CMF7039R000JKEK-ND | kr.21.04690 | Upgrade |
| CMF0739R000JKEA | Vishay Dale | 0 | CMF0739R000JKEA-ND | kr.0.99534 | Parametric Equivalent |
| CMF0739R000JLEA | Vishay Dale | 0 | CMF0739R000JLEA-ND | kr.0.99534 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99534 | kr.4,976.70 |
| Unit Price without VAT: | kr.0.99534 |
|---|---|
| Unit Price with VAT: | kr.1.24418 |


