Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF071K2000JKEB | |
|---|---|
DigiKey Part Number | CMF071K2000JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF071K2000JKEB |
Description | RES 1.2K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF071K2000JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K2000BEEA | Vishay Dale | 0 | CMF551K2000BEEA-ND | kr.3.58358 | Upgrade |
| CMF551K2000BEEB | Vishay Dale | 0 | CMF551K2000BEEB-ND | kr.5.62929 | Upgrade |
| CMF551K2000BER6 | Vishay Dale | 0 | CMF551K2000BER6-ND | kr.3.77281 | Upgrade |
| CMF551K2000BERE | Vishay Dale | 0 | CMF551K2000BERE-ND | kr.2.61259 | Upgrade |
| CMF551K2000BHEA | Vishay Dale | 0 | CMF551K2000BHEA-ND | kr.2.73899 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.21672 | kr.2,216.72 |
| Unit Price without VAT: | kr.2.21672 |
|---|---|
| Unit Price with VAT: | kr.2.77090 |


