Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

CMF07110R00GKEB | |
|---|---|
DigiKey Part Number | CMF07110R00GKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF07110R00GKEB |
Description | RES 110 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07110R00GKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70110R00FKEB | Vishay Dale | 0 | CMF70110R00FKEB-ND | kr.4.76356 | Upgrade |
| CMF70110R00FKEK | Vishay Dale | 0 | CMF70110R00FKEK-ND | kr.21.04690 | Upgrade |
| CMF07110R00GKEA | Vishay Dale | 0 | CMF07110R00GKEA-ND | kr.0.99534 | Parametric Equivalent |
| RNMF12FTC110R | Stackpole Electronics Inc | 0 | RNMF12FTC110R-ND | kr.0.13327 | Upgrade |
| RNMF12FTD110R | Stackpole Electronics Inc | 0 | RNMF12FTD110R-ND | kr.0.13327 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.21672 | kr.2,216.72 |
| Unit Price without VAT: | kr.2.21672 |
|---|---|
| Unit Price with VAT: | kr.2.77090 |



