ALSR 10W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR105R000FE12

DigiKey Part Number
ALSR10-5.0-ND
Manufacturer
Manufacturer Product Number
ALSR105R000FE12
Description
RES 5 OHM 7W 1% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR105R000FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 1.730" L (7.92mm x 43.94mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.14000kr.22.14
10kr.14.86700kr.148.67
25kr.12.88960kr.322.24
50kr.11.65180kr.582.59
100kr.10.59900kr.1,059.90
250kr.9.44692kr.2,361.73
500kr.8.72602kr.4,363.01
1.000kr.8.11354kr.8,113.54
5.000kr.7.02409kr.35,120.45
Manufacturers Standard Package
Unit Price without VAT:kr.22.14000
Unit Price with VAT:kr.27.67500