
ALSR03750R0FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-750-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03750R0FE12 |
Description | RES 750 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03750R0FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.55450 | kr.1,255.45 |
| Unit Price without VAT: | kr.12.55450 |
|---|---|
| Unit Price with VAT: | kr.15.69313 |

