
ALSR03750R0JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-750-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03750R0JE12 |
Description | RES 750 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03750R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.10.21400 | kr.102.14 |
| 25 | kr.8.81520 | kr.220.38 |
| 50 | kr.7.94140 | kr.397.07 |
| 100 | kr.7.19720 | kr.719.72 |
| 250 | kr.6.38208 | kr.1,595.52 |
| 500 | kr.5.87224 | kr.2,936.12 |
| 1.000 | kr.5.43909 | kr.5,439.09 |
| 5.000 | kr.4.66836 | kr.23,341.80 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |

