27 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0327R00FE12

DigiKey Part Number
ALSR3F-27-ND
Manufacturer
Manufacturer Product Number
ALSR0327R00FE12
Description
RES 27 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0327R00FE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.14000kr.23.14
10kr.15.53300kr.155.33
25kr.13.47640kr.336.91
50kr.12.18920kr.609.46
100kr.11.09440kr.1,109.44
250kr.9.89572kr.2,473.93
500kr.9.14570kr.4,572.85
1.000kr.8.50853kr.8,508.53
5.000kr.7.37521kr.36,876.05
Manufacturers Standard Package
Unit Price without VAT:kr.23.14000
Unit Price with VAT:kr.28.92500