
ALSR01R5000FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-.50-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01R5000FE12 |
Description | RES 0.5 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01R5000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.16.41400 | kr.164.14 |
| 25 | kr.14.24960 | kr.356.24 |
| 50 | kr.12.89560 | kr.644.78 |
| 100 | kr.11.74420 | kr.1,174.42 |
| 250 | kr.10.48280 | kr.2,620.70 |
| 500 | kr.9.69398 | kr.4,846.99 |
| 1.000 | kr.9.02385 | kr.9,023.85 |
| 5.000 | kr.7.83180 | kr.39,159.00 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

