
ALSR01900R0JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-900-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01900R0JE12 |
Description | RES 900 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01900R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.28140 | kr.1,128.14 |
| Unit Price without VAT: | kr.11.28140 |
|---|---|
| Unit Price with VAT: | kr.14.10175 |

