
ALSR017K000JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-7.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR017K000JE12 |
Description | RES 7K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 kOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR017K000JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.46000 | kr.19.46 |
| 10 | kr.13.02200 | kr.130.22 |
| 25 | kr.11.27760 | kr.281.94 |
| 50 | kr.10.18200 | kr.509.10 |
| 100 | kr.9.25130 | kr.925.13 |
| 250 | kr.8.23160 | kr.2,057.90 |
| 500 | kr.7.59354 | kr.3,796.77 |
| 1.000 | kr.7.05141 | kr.7,051.41 |
| 5.000 | kr.6.08716 | kr.30,435.80 |
| Unit Price without VAT: | kr.19.46000 |
|---|---|
| Unit Price with VAT: | kr.24.32500 |

