ALSR011R500FE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.59240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 541
Unit Price: kr.13.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.75466
Datasheet

Similar


Ohmite
In Stock: 125
Unit Price: kr.31.95000
Datasheet
1.5 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR011R500FE12

DigiKey Part Number
ALSR1F-1.5-ND
Manufacturer
Manufacturer Product Number
ALSR011R500FE12
Description
RES 1.5 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR011R500FE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR011R500FE12NIVishay Dale0ALSR-1-1.5-1%-NI-NDkr.16.59240Parametric Equivalent
RS01A1R500FE70Vishay Dale541541-RS01A1R500FE70CT-NDkr.13.31000Parametric Equivalent
RS01A1R500FS70Vishay Dale0RSA-1.5TR-NDkr.9.75466Parametric Equivalent
41F1R5EOhmite12541F1R5E-NDkr.31.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.13.52390kr.1,352.39
Unit Price without VAT:kr.13.52390
Unit Price with VAT:kr.16.90488