
ACASN1000S1002P1AT | |
|---|---|
DigiKey Part Number | 541-ACASN1000S1002P1ATTR-ND - Tape & Reel (TR) 541-ACASN1000S1002P1ATCT-ND - Cut Tape (CT) 541-ACASN1000S1002P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN1000S1002P1AT |
Description | ACAS 0606 100R S 10K AT P1 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 100, 10k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 125mW |
Manufacturer Vishay Dale | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 100, 10k | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case 0606 (1616 Metric), Convex, Long Side Terminals |
Number of Resistors 2 | Supplier Device Package 1206 |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.17200 | kr.41.72 |
| 25 | kr.3.56560 | kr.89.14 |
| 50 | kr.3.18640 | kr.159.32 |
| 100 | kr.2.86380 | kr.286.38 |
| 250 | kr.2.50912 | kr.627.28 |
| 500 | kr.2.28748 | kr.1,143.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.14095 | kr.2,140.95 |
| 2.000 | kr.1.97764 | kr.3,955.28 |
| 3.000 | kr.1.89372 | kr.5,681.16 |
| 5.000 | kr.1.79880 | kr.8,994.00 |
| 7.000 | kr.1.74223 | kr.12,195.61 |
| 10.000 | kr.1.68697 | kr.16,869.70 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

