
VSSR2003101JUF | |
|---|---|
DigiKey Part Number | VSSR20-100-JI-ND |
Manufacturer | |
Manufacturer Product Number | VSSR2003101JUF |
Description | RES ARRAY 10 RES 100 OHM 20SSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 100mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 20 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Resistance (Ohms) 100 | Supplier Device Package 20-SSOP |
Tolerance ±5% | Size / Dimension 0.341" L x 0.154" W (8.66mm x 3.91mm) |
Number of Resistors 10 | Height - Seated (Max) 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.72000 | kr.28.72 |
| 10 | kr.19.43200 | kr.194.32 |
| 25 | kr.16.91240 | kr.422.81 |
| 55 | kr.15.13527 | kr.832.44 |
| 110 | kr.13.82355 | kr.1,520.59 |
| 275 | kr.12.38651 | kr.3,406.29 |
| 550 | kr.11.48762 | kr.6,318.19 |
| 1.045 | kr.10.77642 | kr.11,261.36 |
| 5.005 | kr.9.43222 | kr.47,208.26 |
| Unit Price without VAT: | kr.28.72000 |
|---|---|
| Unit Price with VAT: | kr.35.90000 |

