
VSSR1603330JUF | |
|---|---|
DigiKey Part Number | VSSR16-33-JI-ND |
Manufacturer | |
Manufacturer Product Number | VSSR1603330JUF |
Description | RES ARRAY 8 RES 33 OHM 16SSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Resistance (Ohms) 33 | Supplier Device Package 16-SSOP |
Tolerance ±5% | Size / Dimension 0.193" L x 0.154" W (4.90mm x 3.91mm) |
Number of Resistors 8 | Height - Seated (Max) 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.53000 | kr.28.53 |
| 10 | kr.19.29300 | kr.192.93 |
| 25 | kr.16.78840 | kr.419.71 |
| 98 | kr.13.92276 | kr.1,364.43 |
| 196 | kr.12.78480 | kr.2,505.82 |
| 294 | kr.12.20020 | kr.3,586.86 |
| 588 | kr.11.32111 | kr.6,656.81 |
| 1.078 | kr.10.66167 | kr.11,493.28 |
| 5.096 | kr.9.34524 | kr.47,623.34 |
| Unit Price without VAT: | kr.28.53000 |
|---|---|
| Unit Price with VAT: | kr.35.66250 |

