
VSSR1601102GUF | |
|---|---|
DigiKey Part Number | VSSR16-1.0K-GB-ND |
Manufacturer | |
Manufacturer Product Number | VSSR1601102GUF |
Description | RES ARRAY 15 RES 1K OHM 16SSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Resistance (Ohms) 1k | Supplier Device Package 16-SSOP |
Tolerance ±2% | Size / Dimension 0.193" L x 0.154" W (4.90mm x 3.91mm) |
Number of Resistors 15 | Height - Seated (Max) 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.20.54800 | kr.205.48 |
| 25 | kr.17.89640 | kr.447.41 |
| 98 | kr.14.86214 | kr.1,456.49 |
| 196 | kr.13.65592 | kr.2,676.56 |
| 294 | kr.13.03646 | kr.3,832.72 |
| 588 | kr.12.10519 | kr.7,117.85 |
| 1.078 | kr.11.40653 | kr.12,296.24 |
| 5.096 | kr.10.01203 | kr.51,021.30 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |

