


THJP1225AST1 | |
|---|---|
DigiKey Part Number | 764-THJP1225AST1TR-ND - Tape & Reel (TR) 764-THJP1225AST1CT-ND - Cut Tape (CT) 764-THJP1225AST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJP1225AST1 |
Description | THERMAL JUMPER 1225 30 MIL LEAD- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 3.20mm x 6.40mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | THJP1225AST1 Models |
Category | Outline 3.20mm x 6.40mm |
Manufacturer Vishay Dale Thin Film | Thickness 0.0300" (0.762mm) |
Series | Material Aluminum Nitride |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Thermal Resistivity 4°C/W |
Part Status Active | Thermal Conductivity 259W/m-K |
Usage Heat Transfer | Storage/Refrigeration Temperature -85°F ~ 302°F (-65°C ~ 150°C) |
Type Thermal Bridge Jumper | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.10.44800 | kr.104.48 |
| 25 | kr.9.64680 | kr.241.17 |
| 50 | kr.9.38960 | kr.469.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.67140 | kr.7,671.40 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |











