


THJP0612ABT1 | |
|---|---|
DigiKey Part Number | 764-THJP0612ABT1TR-ND - Tape & Reel (TR) 764-THJP0612ABT1CT-ND - Cut Tape (CT) 764-THJP0612ABT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJP0612ABT1 |
Description | THERMAL JUMPER 0612 30 MIL LEAD |
Customer Reference | |
Detailed Description | Thermal Pad 1.06mm x 3.20mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | THJP0612ABT1 Models |
Category | Outline 1.06mm x 3.20mm |
Manufacturer Vishay Dale Thin Film | Thickness 0.0300" (0.762mm) |
Series | Material Aluminum Nitride |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Thermal Resistivity 4°C/W |
Part Status Active | Thermal Conductivity 259W/m-K |
Usage Heat Transfer | Storage/Refrigeration Temperature -85°F ~ 302°F (-65°C ~ 150°C) |
Type Thermal Bridge Jumper | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.52800 | kr.55.28 |
| 25 | kr.5.11520 | kr.127.88 |
| 50 | kr.4.80820 | kr.240.41 |
| 100 | kr.4.80190 | kr.480.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.92288 | kr.3,922.88 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |


