
PTN1206E9881BST1 | |
|---|---|
DigiKey Part Number | PTN1206E9881BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN1206E9881BST1 |
Description | RES SMD 9.88K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 9.88 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E9881BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.83233 | kr.2,832.33 |
| Unit Price without VAT: | kr.2.83233 |
|---|---|
| Unit Price with VAT: | kr.3.54041 |

