
PTN1206E7501BST1 | |
|---|---|
DigiKey Part Number | 764-1311-2-ND - Tape & Reel (TR) 764-1311-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTN1206E7501BST1 |
Description | RES SMD 7.5K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E7501BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12067K50BEEA | Vishay Dale | 7.879 | TNP7.50KACCT-ND | kr.2.98000 | Upgrade |
| TNPW12067K50BEEN | Vishay Dale | 1.840 | 541-TNPW12067K50BEENCT-ND | kr.4.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.03200 | kr.40.32 |
| 25 | kr.3.74080 | kr.93.52 |
| 50 | kr.3.53640 | kr.176.82 |
| 100 | kr.3.34690 | kr.334.69 |
| 250 | kr.3.12104 | kr.780.26 |
| 500 | kr.2.96890 | kr.1,484.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.83233 | kr.2,832.33 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

