PTN1206E4992BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 2.585
Unit Price: kr.6.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.026
Unit Price: kr.2.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 1.062
Unit Price: kr.4.50000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.48003
Datasheet
49.9 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN1206E4992BST1

DigiKey Part Number
PTN1206E4992BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN1206E4992BST1
Description
RES SMD 49.9K OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN1206E4992BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT1206E4992BST1Vishay Dale Thin Film2.585PAT49.9KCCT-NDkr.6.15000Upgrade
TNPW120649K9BEEAVishay Dale4.026TNP49.9KACCT-NDkr.2.98000Upgrade
TNPW120649K9BEENVishay Dale1.062541-3879-1-NDkr.4.50000Upgrade
RTAN1206BKE49K9Stackpole Electronics Inc0RTAN1206BKE49K9TR-NDkr.1.48003Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.74934kr.2,749.34
Manufacturers Standard Package
Unit Price without VAT:kr.2.74934
Unit Price with VAT:kr.3.43668