
PTN1206E2213BST1 | |
|---|---|
DigiKey Part Number | 764-1209-2-ND - Tape & Reel (TR) 764-1209-1-ND - Cut Tape (CT) 764-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E2213BST1 |
Description | RES SMD 221K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E2213BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.96300 | kr.39.63 |
| 25 | kr.3.67200 | kr.91.80 |
| 50 | kr.3.47060 | kr.173.53 |
| 100 | kr.3.28410 | kr.328.41 |
| 250 | kr.3.06272 | kr.765.68 |
| 500 | kr.2.91336 | kr.1,456.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77939 | kr.2,779.39 |
| 2.000 | kr.2.65995 | kr.5,319.90 |
| 3.000 | kr.2.59646 | kr.7,789.38 |
| 5.000 | kr.2.52279 | kr.12,613.95 |
| 7.000 | kr.2.47793 | kr.17,345.51 |
| 10.000 | kr.2.43337 | kr.24,333.70 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

