Upgrade
Upgrade
Similar

PTN1206E1200BST1 | |
|---|---|
DigiKey Part Number | PTN1206E1200BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN1206E1200BST1 |
Description | RES SMD 120 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E1200BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206120RBEEA | Vishay Dale | 17.459 | 541-TNPW1206120RBEEACT-ND | kr.2.98000 | Upgrade |
| TNPW1206120RBEEN | Vishay Dale | 188 | 541-TNPW1206120RBEENCT-ND | kr.4.50000 | Upgrade |
| RTAN1206BKE120R | Stackpole Electronics Inc | 3.806 | RTAN1206BKE120RCT-ND | kr.2.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15230 | kr.2,152.30 |
| Unit Price without VAT: | kr.2.15230 |
|---|---|
| Unit Price with VAT: | kr.2.69038 |



