New Product
80.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E8062BBT1

DigiKey Part Number
764-PTN0805E8062BBT1TR-ND - Tape & Reel (TR)
764-PTN0805E8062BBT1CT-ND - Cut Tape (CT)
764-PTN0805E8062BBT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E8062BBT1
Description
PTN0805 25PPM 80.6K 0.1% B T1
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.59500kr.35.95
25kr.3.33480kr.83.37
50kr.3.15220kr.157.61
100kr.2.98230kr.298.23
250kr.2.78048kr.695.12
500kr.2.64404kr.1,322.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.52161kr.2,521.61
2.000kr.2.41237kr.4,824.74
3.000kr.2.35425kr.7,062.75
5.000kr.2.28681kr.11,434.05
7.000kr.2.24572kr.15,720.04
10.000kr.2.20491kr.22,049.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750