
PTN0805E2001BST1 | |
|---|---|
DigiKey Part Number | 764-1494-2-ND - Tape & Reel (TR) 764-1494-1-ND - Cut Tape (CT) 764-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E2001BST1 |
Description | RES 2K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E2001BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.56000 | kr.25.60 |
| 25 | kr.2.37560 | kr.59.39 |
| 50 | kr.2.24380 | kr.112.19 |
| 100 | kr.2.12220 | kr.212.22 |
| 250 | kr.1.97656 | kr.494.14 |
| 500 | kr.1.87788 | kr.938.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86400 | kr.1,864.00 |
| 2.000 | kr.1.81517 | kr.3,630.34 |
| 3.000 | kr.1.78409 | kr.5,352.27 |
| 5.000 | kr.1.73147 | kr.8,657.35 |
| 7.000 | kr.1.69937 | kr.11,895.59 |
| 10.000 | kr.1.65558 | kr.16,555.80 |
| 12.000 | kr.1.65197 | kr.19,823.64 |
| 24.000 | kr.1.59775 | kr.38,346.00 |
| 25.000 | kr.1.59478 | kr.39,869.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

