Similar

PTN0805E1873BST1 | |
|---|---|
DigiKey Part Number | 764-1490-2-ND - Tape & Reel (TR) 764-1490-1-ND - Cut Tape (CT) 764-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E1873BST1 |
Description | RES 187K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E1873BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.81000 | kr.28.10 |
| 25 | kr.2.60360 | kr.65.09 |
| 50 | kr.2.46020 | kr.123.01 |
| 100 | kr.2.32700 | kr.232.70 |
| 250 | kr.2.16780 | kr.541.95 |
| 500 | kr.2.06016 | kr.1,030.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.10074 | kr.2,100.74 |
| 2.000 | kr.2.00816 | kr.4,016.32 |
| 3.000 | kr.1.95885 | kr.5,876.55 |
| 5.000 | kr.1.90159 | kr.9,507.95 |
| 7.000 | kr.1.86667 | kr.13,066.69 |
| 10.000 | kr.1.83196 | kr.18,319.60 |
| 12.000 | kr.1.81512 | kr.21,781.44 |
| 24.000 | kr.1.75617 | kr.42,148.08 |
| 25.000 | kr.1.75293 | kr.43,823.25 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |


