Similar

PTN0805E1133BST1 | |
|---|---|
DigiKey Part Number | 764-1477-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN0805E1133BST1 |
Description | RES 113K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E1133BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-2176093-9 | TE Connectivity Passive Product | 0 | A110740TR-ND | kr.1.17880 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.28525 | kr.2,285.25 |
| Unit Price without VAT: | kr.2.28525 |
|---|---|
| Unit Price with VAT: | kr.2.85656 |


