PTN0805E1132BST1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 530
Unit Price: kr.1.92000
Datasheet
PTN0805E1000BBT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E1132BST1

DigiKey Part Number
764-1476-2-ND - Tape & Reel (TR)
764-1476-1-ND - Cut Tape (CT)
764-1476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E1132BST1
Description
RES 11.3K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E1132BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.81000kr.28.10
25kr.2.60360kr.65.09
50kr.2.46020kr.123.01
100kr.2.32700kr.232.70
250kr.2.16780kr.541.95
500kr.2.06016kr.1,030.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.03181kr.2,031.81
2.000kr.1.84851kr.3,697.02
3.000kr.1.81056kr.5,431.68
5.000kr.1.77171kr.8,858.55
7.000kr.1.74982kr.12,248.74
10.000kr.1.72812kr.17,281.20
12.000kr.1.68940kr.20,272.80
24.000kr.1.68089kr.40,341.36
25.000kr.1.64435kr.41,108.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750