Similar

PTN0805E1132BST1 | |
|---|---|
DigiKey Part Number | 764-1476-2-ND - Tape & Reel (TR) 764-1476-1-ND - Cut Tape (CT) 764-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E1132BST1 |
Description | RES 11.3K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E1132BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A11K3BTDF | TE Connectivity Passive Product | 330 | 1712-RP73PF2A11K3BTDFCT-ND | kr.2.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.3.23700 | kr.32.37 |
| 25 | kr.3.00240 | kr.75.06 |
| 50 | kr.2.83840 | kr.141.92 |
| 100 | kr.2.68450 | kr.268.45 |
| 250 | kr.2.50196 | kr.625.49 |
| 500 | kr.2.37836 | kr.1,189.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.26728 | kr.2,267.28 |
| 2.000 | kr.2.16812 | kr.4,336.24 |
| 3.000 | kr.2.11534 | kr.6,346.02 |
| 5.000 | kr.2.05405 | kr.10,270.25 |
| 7.000 | kr.2.01669 | kr.14,116.83 |
| 10.000 | kr.1.97956 | kr.19,795.60 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |


