10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E1002BST1

DigiKey Part Number
764-1466-2-ND - Tape & Reel (TR)
764-1466-1-ND - Cut Tape (CT)
764-1466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E1002BST1
Description
RES 10K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E1002BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.20200kr.32.02
25kr.2.96960kr.74.24
50kr.2.80740kr.140.37
100kr.2.65520kr.265.52
250kr.2.47464kr.618.66
500kr.2.35240kr.1,176.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.24252kr.2,242.52
2.000kr.2.14444kr.4,288.88
3.000kr.2.09224kr.6,276.72
5.000kr.2.03161kr.10,158.05
7.000kr.1.99466kr.13,962.62
10.000kr.1.95794kr.19,579.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750