
PTN0805E1000BST1 | |
|---|---|
DigiKey Part Number | 764-1464-2-ND - Tape & Reel (TR) 764-1464-1-ND - Cut Tape (CT) 764-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E1000BST1 |
Description | RES 100 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E1000BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.20200 | kr.32.02 |
| 25 | kr.2.96960 | kr.74.24 |
| 50 | kr.2.80740 | kr.140.37 |
| 100 | kr.2.65520 | kr.265.52 |
| 250 | kr.2.47464 | kr.618.66 |
| 500 | kr.2.35240 | kr.1,176.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.24252 | kr.2,242.52 |
| 2.000 | kr.2.14444 | kr.4,288.88 |
| 3.000 | kr.2.09224 | kr.6,276.72 |
| 5.000 | kr.2.03161 | kr.10,158.05 |
| 7.000 | kr.1.99466 | kr.13,962.62 |
| 10.000 | kr.1.95794 | kr.19,579.40 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

