
PTN0603E49R9BST1 | |
|---|---|
DigiKey Part Number | 764-1225-2-ND - Tape & Reel (TR) 764-1225-1-ND - Cut Tape (CT) 764-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E49R9BST1 |
Description | RES SMD 49.9 OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E49R9BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.03700 | kr.30.37 |
| 25 | kr.2.81240 | kr.70.31 |
| 50 | kr.2.65780 | kr.132.89 |
| 100 | kr.2.51440 | kr.251.44 |
| 250 | kr.2.34276 | kr.585.69 |
| 500 | kr.2.22674 | kr.1,113.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12238 | kr.2,122.38 |
| 2.000 | kr.2.02915 | kr.4,058.30 |
| 3.000 | kr.1.97952 | kr.5,938.56 |
| 5.000 | kr.1.92186 | kr.9,609.30 |
| 7.000 | kr.1.88670 | kr.13,206.90 |
| 10.000 | kr.1.85177 | kr.18,517.70 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

