
PTN0603E2002BBT1 | |
|---|---|
DigiKey Part Number | 764-PTN0603E2002BBT1TR-ND - Tape & Reel (TR) 764-PTN0603E2002BBT1CT-ND - Cut Tape (CT) 764-PTN0603E2002BBT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E2002BBT1 |
Description | PTN0603 25PPM 20K 0.1% B T1 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.41700 | kr.34.17 |
| 25 | kr.3.16480 | kr.79.12 |
| 50 | kr.2.99240 | kr.149.62 |
| 100 | kr.2.83080 | kr.283.08 |
| 250 | kr.2.63872 | kr.659.68 |
| 500 | kr.2.50886 | kr.1,254.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.39221 | kr.2,392.21 |
| 2.000 | kr.2.28814 | kr.4,576.28 |
| 3.000 | kr.2.23276 | kr.6,698.28 |
| 5.000 | kr.2.16847 | kr.10,842.35 |
| 7.000 | kr.2.12930 | kr.14,905.10 |
| 10.000 | kr.2.09038 | kr.20,903.80 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

