
PNM1206E5001BST5 | |
|---|---|
DigiKey Part Number | PNM1206-5.0KBTR-ND - Tape & Reel (TR) PNM1206-5.0KBCT-ND - Cut Tape (CT) PNM1206-5.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM1206E5001BST5 |
Description | RES SMD 5K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM1206E5001BST5 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.11.85600 | kr.118.56 |
| 25 | kr.11.00640 | kr.275.16 |
| 50 | kr.10.42160 | kr.521.08 |
| 100 | kr.9.88850 | kr.988.85 |
| 250 | kr.9.26020 | kr.2,315.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.84176 | kr.4,420.88 |
| 1.000 | kr.8.46942 | kr.8,469.42 |
| 1.500 | kr.8.27180 | kr.12,407.70 |
| 2.500 | kr.8.04267 | kr.20,106.67 |
| 3.500 | kr.7.90326 | kr.27,661.41 |
| 5.000 | kr.7.76488 | kr.38,824.40 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

