Similar
Similar
Similar
Similar
Similar

PNM1206E2002BST5 | |
|---|---|
DigiKey Part Number | PNM1206-20KBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNM1206E2002BST5 |
Description | RES SMD 20K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM1206E2002BST5 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT1206E2002BST1 | Vishay Dale Thin Film | 0 | PAT20.0KCTR-ND | kr.5.21757 | Similar |
| PTN1206E2002BST1 | Vishay Dale Thin Film | 1.830 | 764-1291-1-ND | kr.4.76000 | Similar |
| RTAN1206BKE20K0 | Stackpole Electronics Inc | 604 | RTAN1206BKE20K0CT-ND | kr.2.79000 | Similar |
| TNPW120620K0BEEA | Vishay Dale | 6.168 | TNP20.0KACCT-ND | kr.2.98000 | Similar |
| TNPW120620K0BEEN | Vishay Dale | 997 | 541-3851-1-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.06632 | kr.3,533.16 |
| Unit Price without VAT: | kr.7.06632 |
|---|---|
| Unit Price with VAT: | kr.8.83290 |





