New Product
1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM1206E1001BST1

DigiKey Part Number
764-PNM1206E1001BST1TR-ND - Tape & Reel (TR)
764-PNM1206E1001BST1CT-ND - Cut Tape (CT)
764-PNM1206E1001BST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM1206E1001BST1
Description
PNM1206 25PPM 1K 0.1% S T1 E1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.6.41000kr.64.10
25kr.5.94680kr.148.67
50kr.5.62480kr.281.24
100kr.5.32810kr.532.81
250kr.4.97740kr.1,244.35
500kr.4.74232kr.2,371.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.53209kr.4,532.09
2.000kr.4.34534kr.8,690.68
3.000kr.4.24634kr.12,739.02
5.000kr.4.13166kr.20,658.30
7.000kr.4.06196kr.28,433.72
10.000kr.3.99281kr.39,928.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250