50 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0805E5002BST5

DigiKey Part Number
PNM0805-50KBTR-ND - Tape & Reel (TR)
PNM0805-50KBCT-ND - Cut Tape (CT)
PNM0805-50KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM0805E5002BST5
Description
RES SMD 50K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0805E5002BST5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.22200kr.42.22
25kr.3.91560kr.97.89
50kr.3.70120kr.185.06
100kr.3.50350kr.350.35
250kr.3.26816kr.817.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.10938kr.1,554.69
1.000kr.2.96706kr.2,967.06
1.500kr.2.89108kr.4,336.62
2.500kr.2.80256kr.7,006.40
3.500kr.2.74850kr.9,619.75
5.000kr.2.69469kr.13,473.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750