
PNM0805E5001BST1 | |
|---|---|
DigiKey Part Number | 764-PNM0805E5001BST1TR-ND - Tape & Reel (TR) 764-PNM0805E5001BST1CT-ND - Cut Tape (CT) 764-PNM0805E5001BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0805E5001BST1 |
Description | PNM0805 25PPM 5K 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.48400 | kr.54.84 |
| 25 | kr.5.07440 | kr.126.86 |
| 50 | kr.4.78420 | kr.239.21 |
| 100 | kr.4.51030 | kr.451.03 |
| 250 | kr.4.17248 | kr.1,043.12 |
| 500 | kr.3.93436 | kr.1,967.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.70991 | kr.3,709.91 |
| 2.000 | kr.3.49851 | kr.6,997.02 |
| 3.000 | kr.3.38064 | kr.10,141.92 |
| 5.000 | kr.3.23791 | kr.16,189.55 |
| 7.000 | kr.3.14730 | kr.22,031.10 |
| 10.000 | kr.3.05412 | kr.30,541.20 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

