Upgrade
Similar
Similar
Similar
Similar

PNM0805E1001JBT0 | |
|---|---|
DigiKey Part Number | PNM0805E1001JBT0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNM0805E1001JBT0 |
Description | RES SMD 1K OHM 5% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0805E1001JBT0 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNM0805E1001BST5 | Vishay Dale Thin Film | 152 | PNM0805-1.0KBCT-ND | kr.13.50000 | Upgrade |
| PTN0805E1001BST1 | Vishay Dale Thin Film | 566 | 764-1465-1-ND | kr.3.87000 | Similar |
| MCU08050D1001DP500 | Vishay | 0 | MCU08050D1001DP500-ND | kr.0.34041 | Similar |
| MCU0805MD1001BP100 | Vishay | 1.289 | MCU0805-1.00K-MBCT-ND | kr.3.23000 | Similar |
| MCU0805MD1001DP500 | Vishay | 4.338 | MCU0805-1.00K-MDCT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.44190 | kr.2,844.19 |
| Unit Price without VAT: | kr.28.44190 |
|---|---|
| Unit Price with VAT: | kr.35.55238 |





