
PNM0805E1001BST5 | |
|---|---|
DigiKey Part Number | PNM0805-1.0KBTR-ND - Tape & Reel (TR) PNM0805-1.0KBCT-ND - Cut Tape (CT) PNM0805-1.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0805E1001BST5 |
Description | RES SMD 1K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0805E1001BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.09000 | kr.13.09 |
| 10 | kr.7.99200 | kr.79.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.68504 | kr.3,342.52 |
| Unit Price without VAT: | kr.13.09000 |
|---|---|
| Unit Price with VAT: | kr.16.36250 |

