
PNM0603E5002BST1 | |
|---|---|
DigiKey Part Number | 764-PNM0603E5002BST1TR-ND - Tape & Reel (TR) 764-PNM0603E5002BST1CT-ND - Cut Tape (CT) 764-PNM0603E5002BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0603E5002BST1 |
Description | PNM0603 25PPM 50K 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.06000 | kr.12.06 |
| 10 | kr.9.97800 | kr.99.78 |
| 25 | kr.9.35520 | kr.233.88 |
| 50 | kr.8.76560 | kr.438.28 |
| 100 | kr.8.65650 | kr.865.65 |
| 250 | kr.7.42600 | kr.1,856.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.60707 | kr.7,607.07 |
| 2.000 | kr.7.30718 | kr.14,614.36 |
| 3.000 | kr.7.08911 | kr.21,267.33 |
| 5.000 | kr.6.66544 | kr.33,327.20 |
| 7.000 | kr.6.61056 | kr.46,273.92 |
| 10.000 | kr.6.18667 | kr.61,866.70 |
| Unit Price without VAT: | kr.12.06000 |
|---|---|
| Unit Price with VAT: | kr.15.07500 |

