
PNM0603E5001BST5 | |
|---|---|
DigiKey Part Number | PNM0603-5.0KBTR-ND - Tape & Reel (TR) PNM0603-5.0KBCT-ND - Cut Tape (CT) PNM0603-5.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0603E5001BST5 |
Description | RES SMD 5K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0603E5001BST5 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.7.94400 | kr.79.44 |
| 25 | kr.7.36960 | kr.184.24 |
| 50 | kr.6.97280 | kr.348.64 |
| 100 | kr.6.60820 | kr.660.82 |
| 250 | kr.6.17872 | kr.1,544.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.89100 | kr.2,945.50 |
| 1.000 | kr.5.63436 | kr.5,634.36 |
| 1.500 | kr.5.49784 | kr.8,246.76 |
| 2.500 | kr.5.33927 | kr.13,348.17 |
| 3.500 | kr.5.24267 | kr.18,349.35 |
| 5.000 | kr.5.14667 | kr.25,733.35 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

